SC28L202A1DGG,118 vs SC16C654BIEC,528 feature comparison

SC28L202A1DGG,118 NXP Semiconductors

Buy Now Datasheet

SC16C654BIEC,528 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP BGA
Package Description TSSOP, LFBGA,
Pin Count 56 64
Manufacturer Package Code SOT364-1 SOT686-1
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 2.5V OR 5V SUPPLY
Address Bus Width 7 5
Boundary Scan NO NO
Bus Compatibility 68XXX; 80XXX
Clock Frequency-Max 50 MHz 80 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.375 MBps 0.625 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDSO-G56 S-PBGA-B64
JESD-609 Code e4
Length 14 mm 6 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 2
Number of Serial I/Os 2 4
Number of Terminals 56 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.5 mm
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 6.1 mm 6 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SC28L202A1DGG,118 with alternatives

Compare SC16C654BIEC,528 with alternatives