-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual UART with 64-byte FIFO and up to 5 Mbit/s Data Rate 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS16C2752TVS/NOPB-ND
|
DigiKey | IC UART DUAL 64BYTE 48-TQFP Min Qty: 250 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8467 | Buy Now |
DISTI #
926-NS16C2752TVSNOPB
|
Mouser Electronics | UART Interface IC Dual UART with 64-byte FIFO and up to 5 Mbit/s Data Rate 48-TQFP -40 to 85 RoHS: Compliant | 0 |
|
$8.1100 | Order Now |
DISTI #
86016923
|
Verical | UART 2-CH 64byte FIFO 3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1301 | Americas - 2250 |
|
$8.0875 / $9.3250 | Buy Now |
|
Rochester Electronics | NS16C2752 Dual UART with 64-byte FIFO and up to 5 Mbit/s Data Rate RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$6.4700 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NS16C2752TVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NS16C2752TVS/NOPB
Texas Instruments
Dual UART with 64-byte FIFO and up to 5 Mbit/s Data Rate 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for NS16C2752TVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS16C2752TVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935270024112 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | NS16C2752TVS/NOPB vs 935270024112 |
ST16C650ACJ44-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | NS16C2752TVS/NOPB vs ST16C650ACJ44-F |
PC16552DV/NOPB | Texas Instruments | $7.0367 | Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | NS16C2752TVS/NOPB vs PC16552DV/NOPB |
NS16C450N | Texas Instruments | Check for Price | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | NS16C2752TVS/NOPB vs NS16C450N |
XR16C2550IP | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PDIP40, PLASTIC, DIP-40 | NS16C2752TVS/NOPB vs XR16C2550IP |
ST16C550IJ44 | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | NS16C2752TVS/NOPB vs ST16C550IJ44 |
INS8250N | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | NS16C2752TVS/NOPB vs INS8250N |
ST16C452ATCJ68 | Startech Semiconductor Inc | Check for Price | Serial I/O Controller, 2 Channel(s), CMOS, PQCC68, | NS16C2752TVS/NOPB vs ST16C452ATCJ68 |
NS16550AFV/A+ | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL(S), 10M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | NS16C2752TVS/NOPB vs NS16550AFV/A+ |
ST16C450CP40 | Startech Semiconductor Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PDIP40, | NS16C2752TVS/NOPB vs ST16C450CP40 |