SXA-389
vs
EC1119B-G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIRENZA MICRODEVICES INC
WJ COMMUNICATIONS INC
Package Description
TO-243
GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.5 dB
13 dB
Input Power-Max (CW)
20 dBm
12 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Frequency-Max
2500 MHz
3500 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.4
Base Number Matches
2
1
Compare SXA-389 with alternatives
Compare EC1119B-G with alternatives