NGA-489 vs SBA-4089 feature comparison

NGA-489 RF Micro Devices Inc

Buy Now Datasheet

SBA-4089 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIRENZA MICRODEVICES INC RF MICRO DEVICES INC
Package Description TO-243 TO-243
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13.5 dB 13.1 dB
Input Power-Max (CW) 15 dBm 17 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Frequency-Max 10000 MHz 5000 MHz
Operating Frequency-Min 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 4.2 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.5
Base Number Matches 1 1
Pbfree Code No
Number of Functions 1
Supply Current-Max 88 mA

Compare NGA-489 with alternatives

Compare SBA-4089 with alternatives