NGA-489 vs SGA-5289 feature comparison

NGA-489 RF Micro Devices Inc

Buy Now Datasheet

SGA-5289 Sirenza Microdevices

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIRENZA MICRODEVICES INC SIRENZA MICRODEVICES INC
Package Description TO-243
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13.5 dB 12.1 dB
Input Power-Max (CW) 15 dBm 16 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Frequency-Max 10000 MHz 5000 MHz
Operating Frequency-Min 500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 4.2 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.5 1.4
Base Number Matches 1 2
Number of Functions 1
Supply Current-Max 66 mA

Compare NGA-489 with alternatives