SXA-389
vs
MMG3012NT1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
FREESCALE SEMICONDUCTOR INC
Package Description
TO-243
ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.5 dB
17.5 dB
Input Power-Max (CW)
20 dBm
10 dBm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
2500 MHz
6000 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
VSWR-Max
1.4
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.31.00.01
Supply Current-Max
82 mA
Compare SXA-389 with alternatives
Compare MMG3012NT1 with alternatives