MAX2641
vs
UPC8211TK-A
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ULTRA LOW NOISE
|
|
JESD-609 Code |
e0
|
e6
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
1400 MHz
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND LOW POWER
|
Terminal Finish |
TIN LEAD
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
5
|
1
|
Construction |
|
COMPONENT
|
Gain |
|
15.5 dB
|
Input Power-Max (CW) |
|
10 dBm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
|
|
|
Compare MAX2641 with alternatives
Compare UPC8211TK-A with alternatives