UPC8211TK-A vs RF2370 feature comparison

UPC8211TK-A NEC Electronics Group

Buy Now Datasheet

RF2370 Qorvo

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP QORVO INC
Reach Compliance Code compliant compliant
Construction COMPONENT COMPONENT
Gain 15.5 dB 12 dB
Input Power-Max (CW) 10 dBm 5 dBm
JESD-609 Code e6 e3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
RF/Microwave Device Type NARROW BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin/Bismuth (Sn/Bi) Tin (Sn)
Base Number Matches 2 2
Package Description TSOP6,.11,37
ECCN Code 5A991.G
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Max 4000 MHz
Operating Frequency-Min 900 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Power Supplies 3 V
Surface Mount YES
Technology GAAS
VSWR-Max 2

Compare UPC8211TK-A with alternatives

Compare RF2370 with alternatives