UPC8211TK-A
vs
RF2472
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.5 dB
|
9 dB
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e6
|
e0
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
Package Description |
|
TSOP5/6,.11,37
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
5
|
Operating Frequency-Max |
|
6000 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Power Supplies |
|
3 V
|
Supply Current-Max |
|
6 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare UPC8211TK-A with alternatives
Compare RF2472 with alternatives