MAX2641
vs
RF2373
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
QORVO INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ULTRA LOW NOISE
|
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
2500 MHz
|
4000 MHz
|
Operating Frequency-Min |
1400 MHz
|
400 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
TSOP5/6,.11,37
|
ECCN Code |
|
5A991.G
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13 dB
|
Input Power-Max (CW) |
|
15 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Power Supplies |
|
3.3 V
|
Supply Current-Max |
|
23 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
4.5
|
|
|
|
Compare MAX2641 with alternatives
Compare RF2373 with alternatives