UPC8211TK-A
vs
BGA622
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.5 dB
|
13.6 dB
|
Input Power-Max (CW) |
10 dBm
|
6 dBm
|
JESD-609 Code |
e6
|
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOT-343R
|
Characteristic Impedance |
|
50 Ω
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
6000 MHz
|
Operating Frequency-Min |
|
500 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
2.75 V
|
|
|
|
Compare UPC8211TK-A with alternatives
Compare BGA622 with alternatives