Part Details for MAX2641 by Maxim Integrated Products
Overview of MAX2641 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for MAX2641
MAX2641 CAD Models
MAX2641 Part Data Attributes
|
MAX2641
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2641
Maxim Integrated Products
Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA LOW NOISE | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1400 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2641
This table gives cross-reference parts and alternative options found for MAX2641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2374TR7 | Wide Band Low Power Amplifier, 800MHz Min, 3800MHz Max, 1 Func, GAAS, 2.20 X 2.20 MM, GREEN, PLASTIC, QFN-8 | Qorvo | MAX2641 vs RF2374TR7 |
RF2373SR | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5 | RF Micro Devices Inc | MAX2641 vs RF2373SR |
BGA622 | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, SOT-343, 4 PIN | Infineon Technologies AG | MAX2641 vs BGA622 |
BGA2012,115 | BGA2012 - 1900 MHz high linear low noise amplifier TSSOP 6-Pin | NXP Semiconductors | MAX2641 vs BGA2012,115 |
RF2362 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, PLASTIC, SOT-23, 5 PIN | RF Micro Devices Inc | MAX2641 vs RF2362 |
RF2369 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | RF Micro Devices Inc | MAX2641 vs RF2369 |
RF2377 | Wide Band Low Power Amplifier, 800MHz Min, 2200MHz Max, GAAS, PLASTIC, SOT23, 6 PIN | RF Micro Devices Inc | MAX2641 vs RF2377 |
RF2373TR7 | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5, 5 PIN | RF Micro Devices Inc | MAX2641 vs RF2373TR7 |
RF2472 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, BIPolar, SOT-23, 5 PIN | Qorvo | MAX2641 vs RF2472 |
RF2370 | Wide Band Low Power Amplifier, 900MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 6 PIN | Qorvo | MAX2641 vs RF2370 |