MA371 vs JDV2S14E feature comparison

MA371 Panasonic Electronic Components

Buy Now Datasheet

JDV2S14E Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PANASONIC CORP TOSHIBA CORP
Part Package Code SC-76A SOD
Package Description R-PDSO-G2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 2.5% 6.94%
Diode Capacitance Ratio-Min 11.9 1.25
Diode Capacitance-Nom 36.335 pF 60.5 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Samacsys Manufacturer Toshiba
JESD-609 Code e0
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 10 V
Terminal Finish TIN LEAD

Compare MA371 with alternatives

Compare JDV2S14E with alternatives