MA371
vs
BB721S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ITT SEMICONDUCTOR
Part Package Code
SC-76A
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
32 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
2.5%
Diode Capacitance Ratio-Min
11.9
8
Diode Capacitance-Nom
36.335 pF
2.15 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
2
Additional Feature
DELIVERED IN MATCHED SETS
Reverse Current-Max
0.01 µA
Reverse Test Voltage
30 V
Compare MA371 with alternatives
Compare BB721S with alternatives