MA371 vs HVU417C feature comparison

MA371 Panasonic Electronic Components

Buy Now Datasheet

HVU417C Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP RENESAS ELECTRONICS CORP
Part Package Code SC-76A SC-76A
Package Description R-PDSO-G2 ULTRA SMALL, SC-76A, URP-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 2.5% 9.3%
Diode Capacitance Ratio-Min 11.9 13
Diode Capacitance-Nom 36.335 pF 8.6 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 2
Operating Temperature-Max 125 °C

Compare MA371 with alternatives

Compare HVU417C with alternatives