JDV2S14E vs HVU417C feature comparison

JDV2S14E Toshiba America Electronic Components

Buy Now Datasheet

HVU417C Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TOSHIBA CORP RENESAS ELECTRONICS CORP
Part Package Code SOD SC-76A
Package Description R-PDSO-F2 ULTRA SMALL, SC-76A, URP-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Toshiba
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.94% 9.3%
Diode Capacitance Ratio-Min 1.25 13
Diode Capacitance-Nom 60.5 pF 8.6 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 2
Breakdown Voltage-Min 30 V

Compare JDV2S14E with alternatives

Compare HVU417C with alternatives