Part Details for MA371 by Panasonic Electronic Components
Overview of MA371 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA371
MA371 CAD Models
MA371 Part Data Attributes
|
MA371
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA371
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-76A | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2.5% | |
Diode Capacitance Ratio-Min | 11.9 | |
Diode Capacitance-Nom | 36.335 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA371
This table gives cross-reference parts and alternative options found for MA371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMV933A | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | MA371 vs ZMV933A |
BB143T/R | NXP Semiconductors | Check for Price | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | MA371 vs BB143T/R |
JDV2S14E | Toshiba America Electronic Components | Check for Price | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | MA371 vs JDV2S14E |
NTE612 | NTE Electronics Inc | Check for Price | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | MA371 vs NTE612 |
BB721S | TDK Micronas GmbH | Check for Price | Variable Capacitance Diode, Silicon | MA371 vs BB721S |
HVU417C | Renesas Electronics Corporation | Check for Price | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | MA371 vs HVU417C |
HVU308A | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | MA371 vs HVU308A |
BB164/T3 | NXP Semiconductors | Check for Price | DIODE VHF BAND, 69 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | MA371 vs BB164/T3 |
BB148,135 | NXP Semiconductors | Check for Price | BB148 - VHF variable capacitance diode SOD 2-Pin | MA371 vs BB148,135 |
BBY57-03W | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, VPS05176, 2 PIN | MA371 vs BBY57-03W |