LQG15HS1N0S02 vs 7847803100 feature comparison

LQG15HS1N0S02 Murata Manufacturing Co Ltd

Buy Now Datasheet

7847803100 Wurth Elektronik

Buy Now Datasheet
Yes
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD WUERTH ELEKTRONIK GMBH & CO KG
CHIP CHIP
compliant compliant
EAR99
8504.50.80.00
0402 0402
Rectangular Rectangular
AIR Ceramic
0.07 Ω 0.1 Ω
0.001 µH 0.001 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e3
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
8 8
0.3 A 0.3 A
10000 MHz 8000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
YES YES
MATTE TIN OVER NICKEL
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
30% 30%
1 1
Würth Elektronik
TR, EMBOSSED PAPER, 7 INCH
AEC-Q200

Compare LQG15HS1N0S02 with alternatives

Compare 7847803100 with alternatives