7847803100
vs
CIH05T1N0SAC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
0402
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.1 Ω
0.12 Ω
Inductance-Nom (L)
0.001 µH
0.001 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
Tape, Paper
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
8000 MHz
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
30%
30%
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Application
RF INDUCTOR
JESD-609 Code
e3
Special Feature
Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare 7847803100 with alternatives
Compare CIH05T1N0SAC with alternatives