7847803100 vs CIH05T1N0SAE feature comparison

7847803100 Wurth Elektronik

Buy Now Datasheet

CIH05T1N0SAE Samsung Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
WUERTH ELEKTRONIK GMBH & CO KG SAMSUNG SEMICONDUCTOR INC
CHIP 0402
compliant compliant
Würth Elektronik
0402 0402
Rectangular Chip
Ceramic Ceramic
0.1 Ω 0.12 Ω
0.001 µH 0.001 µH
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1
2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, EMBOSSED PAPER, 7 INCH Tape, Embossed
8 8
0.3 A 0.3 A
AEC-Q200
8000 MHz 10000 MHz
RECTANGULAR PACKAGE
NO
YES
DUAL ENDED
WRAPAROUND
100 MHz
30%
1 2
CIH
CIH

Compare 7847803100 with alternatives