Part Details for LQG15HS1N0S02 by Murata Manufacturing Co Ltd
Overview of LQG15HS1N0S02 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS1N0S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.001UH, 30%, 1 ELEMENT, AIR-CORE, SMD | 300 |
|
$0.0300 / $0.0480 | Buy Now |
Part Details for LQG15HS1N0S02
LQG15HS1N0S02 CAD Models
LQG15HS1N0S02 Part Data Attributes
|
LQG15HS1N0S02
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS1N0S02
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.001uH, 30%, 1 Element, Air-Core, SMD, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for LQG15HS1N0S02
This table gives cross-reference parts and alternative options found for LQG15HS1N0S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS1N0S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CIH05T1N0SAC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | LQG15HS1N0S02 vs CIH05T1N0SAC |
HK10051N0S-T8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, SMD, CHIP, 0402 | LQG15HS1N0S02 vs HK10051N0S-T8 |
HK10051N0S-TV | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | LQG15HS1N0S02 vs HK10051N0S-TV |
CIH05T1N0SAE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | LQG15HS1N0S02 vs CIH05T1N0SAE |
GHF10051N0S-T-LF | Cal-Chip Electronics | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | LQG15HS1N0S02 vs GHF10051N0S-T-LF |
CIH05T1N0SNE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | LQG15HS1N0S02 vs CIH05T1N0SNE |
ILC0402ER1N0S | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.001 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | LQG15HS1N0S02 vs ILC0402ER1N0S |
HK10051N0S | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | LQG15HS1N0S02 vs HK10051N0S |
LGHK10051N0S | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | LQG15HS1N0S02 vs LGHK10051N0S |
CIH05T1N0SBC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | LQG15HS1N0S02 vs CIH05T1N0SBC |