LQG15HS1N0S02 vs CIH05T1N0SAC feature comparison

LQG15HS1N0S02 Murata Manufacturing Co Ltd

Buy Now Datasheet

CIH05T1N0SAC Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
MURATA MANUFACTURING CO LTD SAMSUNG ELECTRO-MECHANICS
CHIP 0402
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0402 0402
Rectangular Rectangular
AIR CERAMIC
0.07 Ω 0.12 Ω
0.001 µH 0.001 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e3 e3
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
8 8
0.3 A 0.3 A
10000 MHz 10000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
YES YES
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
30% 30%
1 2
Tape, Paper

Compare LQG15HS1N0S02 with alternatives

Compare CIH05T1N0SAC with alternatives