LQG15HS1N0S02
vs
ILC0402ER1N0S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
AIR
CERAMIC
DC Resistance
0.07 Ω
0.12 Ω
Inductance-Nom (L)
0.001 µH
0.001 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
10000 MHz
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
30%
30%
Base Number Matches
1
2
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Packing Method
TR, 7 Inch
Compare LQG15HS1N0S02 with alternatives
Compare ILC0402ER1N0S with alternatives