HSMH-C150 vs HLMP-1520 feature comparison

HSMH-C150 Broadcom Limited

Buy Now Datasheet

HLMP-1520 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature SUPPORTS INFRARED
Color RED HIGH PERFORMANCE GREEN
Color@Wavelength Red Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.6 V 3 V
Lens Type UNTINTED DIFFUSED MICROTINTED NONDIFFUSED
Luminous Intensity-Min 0.0072 cd
Luminous Intensity-Nom 17.0 mcd 22.0 mcd
Mounting Feature SURFACE MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.1 mm 4.445 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 660 nm 565 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR ROUND
Size 2 mm 3 mm
Surface Mount YES NO
Terminal Pitch 2.7 mm 2.54 mm
Viewing Angle 170 deg 45 deg
Base Number Matches 1 6286
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
JESD-609 Code e3
T-code T-1
Terminal Finish MATTE TIN

Compare HSMH-C150 with alternatives

Compare HLMP-1520 with alternatives