HSMH-C150 vs 550-2207-004 feature comparison

HSMH-C150 Agilent Technologies Inc

Buy Now Datasheet

550-2207-004 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC DIALIGHT CORP
Package Description SMT, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED GREEN
Color@Wavelength Red Green
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.6 V 2.1 V
JESD-609 Code e0 e0
Lens Type DIFFUSED
Luminous Intensity-Min 0.0072 cd 0.01 cd
Luminous Intensity-Nom 17.0 mcd 10.0 mcd
Mounting Feature SURFACE MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 1.1 mm 5.97 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 660 nm 563 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR ROUND
Size 2 mm 5 mm
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.7 mm 2.54 mm
Viewing Angle 170 deg 65 deg
Base Number Matches 4 1
Pbfree Code No
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
T-code T-1 3/4

Compare HSMH-C150 with alternatives

Compare 550-2207-004 with alternatives