HSMH-C150
vs
MV5477C
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
SMT, 2 PIN
|
2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.035 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Min |
0.0072 cd
|
|
Luminous Intensity-Nom |
17.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
660 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
3 mm
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.7 mm
|
|
Viewing Angle |
170 deg
|
|
Base Number Matches |
4
|
4
|
T-code |
|
T-1
|
|
|
|
Compare HSMH-C150 with alternatives
Compare MV5477C with alternatives