HSMH-C150 vs HLMP-3507-OPTION-010 feature comparison

HSMH-C150 Agilent Technologies Inc

Buy Now Datasheet

HLMP-3507-OPTION-010 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Package Description SMT, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED HIGH PERFORMANCE GREEN
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.6 V
JESD-609 Code e0 e1
Lens Type DIFFUSED
Luminous Intensity-Min 0.0072 cd
Luminous Intensity-Nom 17.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -30 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.1 mm
Packing Method TR, 7 INCH
Peak Wavelength 660 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR ROUND
Size 2 mm 5 mm
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.7 mm
Viewing Angle 170 deg
Base Number Matches 4 4
T-code T-1 3/4

Compare HSMH-C150 with alternatives

Compare HLMP-3507-OPTION-010 with alternatives