HSMH-C150
vs
550-0207-010
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
DIALIGHT CORP
Package Description
SMT, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
GREEN
Color@Wavelength
Red
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
e0
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Min
0.0072 cd
Luminous Intensity-Nom
17.0 mcd
12.3 mcd
Mounting Feature
SURFACE MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
6.1 mm
Packing Method
TR, 7 INCH
BULK
Peak Wavelength
660 nm
565 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
ROUND
Size
2 mm
5 mm
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.7 mm
2.54 mm
Viewing Angle
170 deg
60 deg
Base Number Matches
4
1
Pbfree Code
No
Additional Feature
HIGH RELIABILITY
T-code
T-1 3/4
Compare HSMH-C150 with alternatives
Compare 550-0207-010 with alternatives