HLMP-1520 vs 550-2207-004 feature comparison

HLMP-1520 QT Optoelectronics

Buy Now Datasheet

550-2207-004 Dialight

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QT OPTOELECTRONICS DIALIGHT CORP
Reach Compliance Code unknown compliant
Color HIGH EFFICIENCY GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 3 V 2.1 V
JESD-609 Code e0 e0
Lens Type TINTED PALE
Luminous Intensity-Nom 12 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 4.5 mm 5.97 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 563 nm
Shape ROUND ROUND
Size 3 mm 5 mm
Surface Mount NO NO
T-code T-1 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 65 deg
Base Number Matches 7 1
Pbfree Code No
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Luminous Intensity-Min 0.01 cd

Compare 550-2207-004 with alternatives