HSMH-C150 vs 550-5607-002F feature comparison

HSMH-C150 Broadcom Limited

Buy Now Datasheet

550-5607-002F Dialight

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC DIALIGHT CORP
Package Description 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SUPPORTS INFRARED
Color RED GREEN
Color@Wavelength Red Green
Configuration SINGLE SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.6 V 2.5 V
Lens Type UNTINTED DIFFUSED WATER CLEAR
Luminous Intensity-Min 0.0072 cd 0.05 cd
Luminous Intensity-Nom 17.0 mcd 120.0 mcd
Mounting Feature SURFACE MOUNT RADIAL MOUNT
Number of Functions 1 2
Number of Terminals 2 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 1.1 mm 6 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 660 nm 565 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR ROUND
Size 2 mm 5 mm
Surface Mount YES NO
Terminal Pitch 2.7 mm 2.54 mm
Viewing Angle 170 deg 24 deg
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Dialight
JESD-609 Code e1
Number of LEDs in Array 2
T-code T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare HSMH-C150 with alternatives

Compare 550-5607-002F with alternatives