550-5607-002F vs 550-2207-004 feature comparison

550-5607-002F Dialight

Buy Now Datasheet

550-2207-004 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.5 V 2.1 V
JESD-609 Code e1 e0
Lens Type WATER CLEAR
Luminous Intensity-Min 0.05 cd 0.01 cd
Luminous Intensity-Nom 120.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 4
Number of LEDs in Array 2
Number of Terminals 4 8
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 6 mm 5.97 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 563 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 65 deg
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare 550-5607-002F with alternatives

Compare 550-2207-004 with alternatives