HK10051N0S
vs
7847803100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
0402
Construction
Multilayer Chip
Rectangular
Core Material
FERRITE
Ceramic
DC Resistance
0.08 Ω
0.1 Ω
Inductance-Nom (L)
0.001 µH
0.001 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
10000 MHz
8000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
30%
30%
Base Number Matches
1
1
Samacsys Manufacturer
Würth Elektronik
Packing Method
TR, EMBOSSED PAPER, 7 INCH
Reference Standard
AEC-Q200
Compare HK10051N0S with alternatives
Compare 7847803100 with alternatives