7847803100 vs 7447840010 feature comparison

7847803100 Wurth Elektronik

Buy Now Datasheet

7447840010 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG WUERTH ELEKTRONIK GMBH & CO KG
Package Description CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Würth Elektronik Würth Elektronik
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material Ceramic Ceramic
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 0.001 µH 0.001 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, EMBOSSED PAPER, 7 INCH TR, EMBOSSED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 8000 MHz 8000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 30% 30%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Inductor Application RF INDUCTOR
Special Feature 0.3 NH IS THE TOLERANCE

Compare 7847803100 with alternatives

Compare 7447840010 with alternatives