Part Details for HK10051N0S by TAIYO YUDEN
Overview of HK10051N0S by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK10051N0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ferrite Core, 1nh | 8611 |
|
$0.0090 / $0.0480 | Buy Now |
Part Details for HK10051N0S
HK10051N0S CAD Models
HK10051N0S Part Data Attributes
|
HK10051N0S
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK10051N0S
TAIYO YUDEN
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for HK10051N0S
This table gives cross-reference parts and alternative options found for HK10051N0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK10051N0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH05T1N0SAE | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | HK10051N0S vs CIH05T1N0SAE |
LCMC0402S1N0GTAR | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Kyocera AVX Components | HK10051N0S vs LCMC0402S1N0GTAR |
GHF10051N0S-T-LF | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | HK10051N0S vs GHF10051N0S-T-LF |
CIH05T1N0SBE | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | HK10051N0S vs CIH05T1N0SBE |
CIH05T1N0SNC | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | HK10051N0S vs CIH05T1N0SNC |
HK10051N0S-TV | General Purpose Inductor, 0.001uH, 30%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | HK10051N0S vs HK10051N0S-TV |
ILC0402ER1N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HK10051N0S vs ILC0402ER1N0S |
7847803100 | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | HK10051N0S vs 7847803100 |
MHL1ECTTP1N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | HK10051N0S vs MHL1ECTTP1N0S |
CIH05T1N0SNE | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | HK10051N0S vs CIH05T1N0SNE |