HK10051N0S vs 7447840010 feature comparison

HK10051N0S TAIYO YUDEN

Buy Now Datasheet

7447840010 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD WUERTH ELEKTRONIK GMBH & CO KG
Package Description 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Multilayer Chip Rectangular
Core Material FERRITE Ceramic
DC Resistance 0.08 Ω 0.1 Ω
Inductance-Nom (L) 0.001 µH 0.001 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 10000 MHz 8000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 0.3 NH IS THE TOLERANCE
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 30% 30%
Base Number Matches 1 1
Samacsys Manufacturer Würth Elektronik
Packing Method TR, EMBOSSED PAPER, 7 INCH
Reference Standard AEC-Q200

Compare HK10051N0S with alternatives

Compare 7447840010 with alternatives