7447840010 vs CIH05T1N0SNC feature comparison

7447840010 Wurth Elektronik

Buy Now Datasheet

CIH05T1N0SNC Samsung Electro-Mechanics

Buy Now Datasheet
Active Obsolete
WUERTH ELEKTRONIK GMBH & CO KG SAMSUNG ELECTRO-MECHANICS
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
Würth Elektronik SAMSUNG
0402 0402
Rectangular Rectangular
Ceramic CERAMIC
0.1 Ω 0.12 Ω
0.001 µH 0.001 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, EMBOSSED PAPER, 7 INCH Tape, Paper
8 8
0.3 A 0.3 A
AEC-Q200
8000 MHz 10000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
0.3 NH IS THE TOLERANCE Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
YES YES
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
30% 30%
1 2
Yes
Yes
0402
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare 7447840010 with alternatives

Compare CIH05T1N0SNC with alternatives