7447840010 vs HK10051N0S-TV feature comparison

7447840010 Wurth Elektronik

Buy Now Datasheet

HK10051N0S-TV TAIYO YUDEN

Buy Now Datasheet
Active Obsolete
WUERTH ELEKTRONIK GMBH & CO KG TAIYO YUDEN CO LTD
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
Würth Elektronik TAIYO YUDEN
0402 0402
Rectangular
Ceramic
0.1 Ω 0.08 Ω
0.001 µH 0.001 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, EMBOSSED PAPER, 7 INCH TR, PAPER, 7 INCH
8 8
0.3 A 0.3 A
AEC-Q200 AEC-Q200
8000 MHz 10000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
0.3 NH IS THE TOLERANCE INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
YES YES
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
30% 30%
1 1
Yes
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 7447840010 with alternatives

Compare HK10051N0S-TV with alternatives