7447840010
vs
LCMC0402S1N0GTAR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0402
0402
Construction
Rectangular
Multilayer Chip
Core Material
Ceramic
CERAMIC
DC Resistance
0.1 Ω
0.08 Ω
Inductance-Nom (L)
0.001 µH
0.001 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
TR, 7 Inch
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
8000 MHz
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
0.3 NH IS THE TOLERANCE
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
30%
30%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
0402
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare 7447840010 with alternatives
Compare LCMC0402S1N0GTAR with alternatives