FMC0H104ZFTP18
vs
LC055104AE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TOKIN CORP
KANTHAL GLOBAR
Package Description
, 4126
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
100000 µF
100000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
Length
10.5 mm
Manufacturer Series
FM
LC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
FM
Size Code
4126
Surface Mount
NO
NO
Terminal Pitch
5 mm
Terminal Shape
FLAT
FLAT
Width
6.5 mm
Base Number Matches
2
1
Compare FMC0H104ZFTP18 with alternatives
Compare LC055104AE with alternatives