Part Details for FMC0H104ZFTP18 by TOKIN Corporation
Overview of FMC0H104ZFTP18 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMC0H104ZFTP18
FMC0H104ZFTP18 CAD Models
FMC0H104ZFTP18 Part Data Attributes
|
FMC0H104ZFTP18
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FMC0H104ZFTP18
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Manufacturer Series | FM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FM | |
Size Code | 4126 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 6.5 mm |
Alternate Parts for FMC0H104ZFTP18
This table gives cross-reference parts and alternative options found for FMC0H104ZFTP18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC0H104ZFTP18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH0H224ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP18 vs FGH0H224ZF |
KR-5R5H104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FMC0H104ZFTP18 vs KR-5R5H104-R |
FMC0H104ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP18 vs FMC0H104ZFTP16 |
FYH0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP18 vs FYH0H224Z |
NEXM224Z5.5V10.5X6.5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, 4126, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FMC0H104ZFTP18 vs NEXM224Z5.5V10.5X6.5TRF |
LF055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H104ZFTP18 vs LF055104AE |
FA0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP18 vs FA0H224Z |
FYD0H224ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP18 vs FYD0H224ZF |
BZ015H104ZHB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | FMC0H104ZFTP18 vs BZ015H104ZHB |
LC055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H104ZFTP18 vs LC055104AE |