FMC0H104ZFTP18 vs LF055224A feature comparison

FMC0H104ZFTP18 TOKIN Corporation

Buy Now Datasheet

LF055224A Kanthal

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TOKIN CORP KANTHAL GLOBAR
Package Description , 4126 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 100000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 11.5 mm
Length 10.5 mm 15.5 mm
Manufacturer Series FM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series FM
Size Code 4126
Surface Mount NO NO
Terminal Pitch 5 mm 7.6 mm
Terminal Shape FLAT WIRE
Width 6.5 mm
Base Number Matches 2 2
Diameter 21.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Polarity POLARIZED
Terminal Finish Tin (Sn) - Copper (Cu)

Compare FMC0H104ZFTP18 with alternatives

Compare LF055224A with alternatives