Part Details for LC055104AE by Kanthal
Overview of LC055104AE by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC055104AE
LC055104AE CAD Models
LC055104AE Part Data Attributes
|
LC055104AE
Kanthal
Buy Now
Datasheet
|
Compare Parts:
LC055104AE
Kanthal
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for LC055104AE
This table gives cross-reference parts and alternative options found for LC055104AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC055104AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EECS0HD104(V) | Panasonic Electronic Components | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LC055104AE vs EECS0HD104(V) |
NEXA104Z5R5V21.5X15.5F | NIC Components Corp | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | LC055104AE vs NEXA104Z5R5V21.5X15.5F |
BZ015A104ZAB | KYOCERA Corporation | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LC055104AE vs BZ015A104ZAB |
EECS0HD104(H) | Panasonic Electronic Components | Check for Price | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4541, ROHS COMPLIANT | LC055104AE vs EECS0HD104(H) |
LF055104AE | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | LC055104AE vs LF055104AE |
FR0H104Z | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | LC055104AE vs FR0H104Z |
EECF5R5H104 | Panasonic Electronic Components | $2.3047 | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | LC055104AE vs EECF5R5H104 |
LT055104A | Kanthal | Check for Price | Electric Double Layer Capacitor, Carbon/electrolytic, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | LC055104AE vs LT055104A |
EDLSD104V5R5C | Cornell Dubilier Electronics Inc | Check for Price | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | LC055104AE vs EDLSD104V5R5C |
KR-5R5H104-R | Eaton Bussmann | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | LC055104AE vs KR-5R5H104-R |