LC055104AE vs LT055104A feature comparison

LC055104AE Kanthal

Buy Now Datasheet

LT055104A Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KANTHAL GLOBAR OHMITE MANUFACTURING CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 100000 µF 100000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Diameter 14.5 mm
Dielectric Material ELECTRIC DOUBLE LAYER
Length 15.5 mm
Package Style Radial
Terminal Pitch 5.1 mm

Compare LC055104AE with alternatives