LC055104AE vs EECS0HD104(V) feature comparison

LC055104AE Kanthal

Buy Now Datasheet

EECS0HD104(V) Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 100000 µF 100000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature CAPACITANCE RANGE IS 0.08F TO 0.18F
Height 11.5 mm
JESD-609 Code e3
Length 10.5 mm
Package Style Radial
Packing Method Bulk
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Width 5 mm

Compare LC055104AE with alternatives

Compare EECS0HD104(V) with alternatives