FMA3008
vs
TGA3500-SM
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
QORVO INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
34 dB
|
Input Power-Max (CW) |
20 dBm
|
25 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
20000 MHz
|
12000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
7 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Qorvo
|
VSWR-Max |
|
6
|
|
|
|
Compare FMA3008 with alternatives
Compare TGA3500-SM with alternatives