F10176FC vs MC10H186FNG feature comparison

F10176FC Fairchild Semiconductor Corporation

Buy Now Datasheet

MC10H186FNG onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code DFP QLCC
Package Description DFP, FL16,.3 LEAD FREE, PLASTIC, LCC-20
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10H
JESD-30 Code R-CDFP-F16 S-PQCC-J20
JESD-609 Code e0 e3
Length 9.906 mm 8.965 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP QCCJ
Package Equivalence Code FL16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Power Supply Current-Max (ICC) 80 mA 121 mA
Propagation Delay (tpd) 4.5 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm 8.965 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Additional Feature RESET ACTIVE ONLY WHEN CLOCK IS LOW
Max Frequency@Nom-Sup 250000000 Hz
Peak Reflow Temperature (Cel) 260
fmax-Min 250 MHz

Compare F10176FC with alternatives

Compare MC10H186FNG with alternatives