MC10H186FNG vs 10132F feature comparison

MC10H186FNG Rochester Electronics LLC

Buy Now Datasheet

10132F NXP Semiconductors

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-20
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature RESET ACTIVE ONLY WHEN CLOCK IS LOW TWO 2:1 MUX FOLLOWED BY LATCH
Family 10H 10K
JESD-30 Code S-PQCC-J20 R-GDIP-T16
JESD-609 Code e3 e0
Length 8.965 mm
Logic IC Type D FLIP-FLOP D LATCH
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 6 2
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 3 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE LOW LEVEL
Width 8.965 mm
fmax-Min 250 MHz
Base Number Matches 2 4
HTS Code 8542.39.00.01
Number of Inputs 2
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 55 mA
Prop. Delay@Nom-Sup 6.3 ns

Compare 10132F with alternatives