F10176FC vs 10132F feature comparison

F10176FC Fairchild Semiconductor Corporation

Buy Now Datasheet

10132F NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DFP
Package Description DFP, FL16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code R-CDFP-F16 R-GDIP-T16
JESD-609 Code e0 e0
Length 9.906 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 6 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 80 mA 55 mA
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE LOW LEVEL
Width 6.731 mm
Base Number Matches 1 4
Pbfree Code No
Additional Feature TWO 2:1 MUX FOLLOWED BY LATCH
Number of Inputs 2
Prop. Delay@Nom-Sup 6.3 ns

Compare F10176FC with alternatives

Compare 10132F with alternatives