Part Details for F10176FC by Fairchild Semiconductor Corporation
Overview of F10176FC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F10176FC
F10176FC CAD Models
F10176FC Part Data Attributes
|
F10176FC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F10176FC
Fairchild Semiconductor Corporation
D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDFP16, CERPACK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 80 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for F10176FC
This table gives cross-reference parts and alternative options found for F10176FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10176FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10132L | D Latch, 10K Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | F10176FC vs MC10132L |
MC10130L | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | F10176FC vs MC10130L |
10173FC | D Latch, 10K Series, 1-Func, Low Level Triggered, 4-Bit, True Output, ECL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | F10176FC vs 10173FC |
MC10168FN | 10K SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | F10176FC vs MC10168FN |
10586M/B2AJC | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | F10176FC vs 10586M/B2AJC |
MC10H130J | D Latch, 2-Func, 1-Bit, ECL, CDIP16, | Monolithic Memories (RETIRED) | F10176FC vs MC10H130J |
MC10153FNR2 | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | F10176FC vs MC10153FNR2 |
MC10H176FN | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | F10176FC vs MC10H176FN |
HD10231 | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16 | Hitachi Ltd | F10176FC vs HD10231 |
10532DM | D Latch, 10K Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | F10176FC vs 10532DM |