F10176FC
vs
M38510/06102BFX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Part Package Code
DFP
DFP
Package Description
DFP, FL16,.3
CERAMIC, FP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
10K
10K
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
JESD-609 Code
e0
Length
9.906 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
1
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
80 mA
Propagation Delay (tpd)
4.5 ns
3.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.731 mm
Base Number Matches
1
6
fmax-Min
200 MHz
Compare F10176FC with alternatives
Compare M38510/06102BFX with alternatives